LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Advanced Energy 20A24-N30-F-M-1 product image
Abbildung ähnlich

Advanced Energy 20A24-N30-F-M-1

Hersteller
Herst.-Teilenr.
20A24-N30-F-M-1
LCSC-Nr.
C20852003
Verp.
-
Kundennummer
Hauptmerkm.
DC DC Converters RoHS
Datenblattpdf iconAdvanced Energy 20A24-N30-F-M-1
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1567.7921$ 1567.79
200+$ 1472.471$ 294494.20
500+$ 1423.2661$ 711633.05
1,000+$ 1398.9525$ 1398952.50
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerAdvanced Energy
Verp.-
FeaturesProgrammable output voltage

Beschreibung

KI-Übersetzung

The UltraVolt 20A and 25A series of regulated DC-to-DC converters provide general-purpose high voltage power for a wide range of applications.

Merkmale

KI-Übersetzung
  • Regulated 0 to 20 kV or 0 to 25 kV DC high voltage output
  • Single output: positive and negative polarity models
  • Choice of 4, 15, or 30 W maximum output power
  • 12 or 24 VDC input
  • Maximum Iout capability down to 0 VDC
  • Output ripple performance as low as 100 ppm (2.5 Vpp)
  • Available temperature coefficients to 25 ppm/°C
  • Ease of installation with PCB or chassis-mount options
  • Simplified integration with available 0 to 5 VDC or 0 to 10 VDC interface
  • Reliable modular design
  • Factory-configured performance, control, and integration options
  • UL/cUL recognized, CE mark (LVD and RoHS), IEC-60950-1

Anwendungen

KI-Übersetzung
  • DC to high voltage DC bias supplies for general-purpose uses
  • High-potential testing
  • PMT/APD detectors and optical spectrometers
  • Electrostatics, electrophoresis, and electrospray
  • Mass spectrometers