ADI AD8174ARZ
| Manufacturer | |
| MPN | AD8174ARZ |
| LCSC Part # | C208196 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 250 MHz, 10 ns Switching Multiplexers w/Amplifier AD8170/AD8174 |
| Datasheet | ADI AD8174ARZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | ADI | |
| Packaging | SOIC-14 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-14 |
Introduction
The AD8170(2:1) and AD8174(4:1) are very high speed buffered multiplexers. These multiplexers offer an internal current feedback output amplifier whose gain can be programmed via external resistors and is capable of delivering 50 mA of output current. They offer -3 dB signal bandwidth of 250 MHz and slew rate of greater than 1000 V/μs. Additionally, the AD8170 and AD8174 have excellent video specifications with low differential gain and differential phase error of 0.02% and 0.05° and 0.1 dB flatness out to 80 MHz. With a low 78 dB of crosstalk and better than 88 dB isolation, these devices are useful in many high speed applications. These are low power devices consuming only 9.7 mA from a ±5 V supply.
Features
- Fully Buffered Inputs and Outputs
- Fast Channel Switching: 10 ns
- Internal Current Feedback Output Amplifier
- High Output Drive: 50 mA
- Flexible Gain Setting via External Resistor(s)
- High Speed 250 MHz Bandwidth, G = +2
- 1000 V/μs Slew Rate
- Fast Settling Time of 15 ns to 0.1%
- Low Power: <10 mA
- Excellent Video Specifications (RL = 150 Ω, G = +2)
- Gain Flatness of 0.1 dB Beyond 80 MHz
- 0.02% Differential Gain Error
- 0.05° Differential Phase Error
- Low Crosstalk of –78 dB @ 5 MHz
- High Disable Isolation of -88 dB @ 5 MHz
- High Shutdown Isolation of -92 dB @ 5 MHz
- Low Cost
- Fast Output Disable Feature for Connecting Multiple Devices (AD8174 Only)
- Shutdown Feature Reduces Power to 1.5 mA (AD8174 Only)
Applications
- Pixel Switching for “Picture-In-Picture”
- LCD and Plasma Displays
- Video Routers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.9473 | $ 12.95 |
| 10+ | $ 12.2995 | $ 123.00 |
| 56+ | $ 11.1766 | $ 625.89 |
| 112+ | $ 10.1972 | $ 1142.09 |
Standard Packaging56/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | ADI | |
| Packaging | SOIC-14 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-14 |
Introduction
The AD8170(2:1) and AD8174(4:1) are very high speed buffered multiplexers. These multiplexers offer an internal current feedback output amplifier whose gain can be programmed via external resistors and is capable of delivering 50 mA of output current. They offer -3 dB signal bandwidth of 250 MHz and slew rate of greater than 1000 V/μs. Additionally, the AD8170 and AD8174 have excellent video specifications with low differential gain and differential phase error of 0.02% and 0.05° and 0.1 dB flatness out to 80 MHz. With a low 78 dB of crosstalk and better than 88 dB isolation, these devices are useful in many high speed applications. These are low power devices consuming only 9.7 mA from a ±5 V supply.
Features
- Fully Buffered Inputs and Outputs
- Fast Channel Switching: 10 ns
- Internal Current Feedback Output Amplifier
- High Output Drive: 50 mA
- Flexible Gain Setting via External Resistor(s)
- High Speed 250 MHz Bandwidth, G = +2
- 1000 V/μs Slew Rate
- Fast Settling Time of 15 ns to 0.1%
- Low Power: <10 mA
- Excellent Video Specifications (RL = 150 Ω, G = +2)
- Gain Flatness of 0.1 dB Beyond 80 MHz
- 0.02% Differential Gain Error
- 0.05° Differential Phase Error
- Low Crosstalk of –78 dB @ 5 MHz
- High Disable Isolation of -88 dB @ 5 MHz
- High Shutdown Isolation of -92 dB @ 5 MHz
- Low Cost
- Fast Output Disable Feature for Connecting Multiple Devices (AD8174 Only)
- Shutdown Feature Reduces Power to 1.5 mA (AD8174 Only)
Applications
- Pixel Switching for “Picture-In-Picture”
- LCD and Plasma Displays
- Video Routers
C208196 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AD8174ARZ-R7 | ADI | SOIC-14 | 0 | $ 4.7069 |