LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Energy 30A24-N30-F-M-H product image
Images for reference only

Advanced Energy 30A24-N30-F-M-H

Manufacturer
MPN
30A24-N30-F-M-H
LCSC Part #
C20780239
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
DatasheetAdvanced Energy 30A24-N30-F-M-H
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1673.9748$ 1673.97
200+$ 1572.1968$ 314439.36
500+$ 1519.6602$ 759830.10
1,000+$ 1493.7006$ 1493700.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerAdvanced Energy
Packaging-
FeaturesProgrammable output voltage

Introduction

AI Translation

The 30A - 40A series of regulated, high voltage DC-DC converts are an extension of the A series, directly addressing the needs of the miniature PCB of chassis-mount ≥30 kV application. Designed and built utilizing stage-of-the -art power conversion topology, these units feature surface-mount technology and encapsulation techniques providing high reliability and low cost.

Features

AI Translation
  • Regulated 0 to 30 kV, 35 kV or 40kV DC high voltage output
  • Single output: positive and negative polarity models
  • Choice of 4, 15, or 30 W maximum output power
  • 12 or 24 VDC input
  • Maximum Iout capability down to 0 VDC
  • Available temperature coefficients to 25 ppm/°C
  • Ease of installation with PCB or chassis-mount options
  • Reliable modular design, > 400,000 hours MTBF @ 65°C (149°F)
  • Factory-configured performance, control, and integration options
  • UL/cUL recognized, CE mark (LVD and RoHS), IEC-60950-1

Applications

AI Translation
  • Electrostatic discharge testers
  • Plasma, electrostatic, x -ray, and wire testers