LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CUI Inc. V7805-1500R

Manufacturer
MPN
V7805-1500R
LCSC Part #
C20769277
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
DatasheetCUI Inc. V7805-1500R
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerCUI Inc.
Packaging-
Height17.5mm
Switching Frequency340kHz
Ripple Noise45mVp-p
Function-
Quiescent Supply Current-
Features-
Output Current(Max)1.5A
Capacitive Load(Max)-
Conversion Efficiency93%
Type-
Voltage - Supply6.5V~18V
Number of Outputs-
Output Voltage5V
Operating Temperature Range-40℃~+85℃
Length11.5mm
Width9mm
Output Voltage Accuracy±2%

Features

AI Translation
  • 1.5 A output current
  • Up to 95% ultra-high efficiency
  • No heatsink required
  • Pin-compatible with LM78XX linear regulators
  • Available in vertical and right-angle SIP packages
  • Low ripple and noise
  • Short-circuit protection, thermal shutdown
  • Wide operating temperature range (-40~85°C)