LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JSMSEMI 1SMA4749A

Manufacturer
JSMSEMIAsian Brands
MPN
1SMA4749A
LCSC Part #
C20754787
Packaging
SMA
Customer #
Key Attributes
DIODE ZENER 24V 1W SMA
DatasheetJSMSEMI 1SMA4749A
RoHS Compliance6 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSMA
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)5uA
Impedance(Zzt)25Ω
Zener Voltage(Range)22.8V~25.2V
Zener Voltage(Nom)24V
Impedance(Zzk)750Ω

Features

AI Translation
  • Complete voltage range 3.3 to 100 volts
  • High peak reverse power dissipation
  • High reliability
  • Low leakage current
  • Standard zener voltage tolerance is ± 5%.