VISHAY FEPF16GTHE3_A/P
| Manufacturer | |
| MPN | FEPF16GTHE3_A/P |
| LCSC Part # | C20727264 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 16A 400V 1.3V@8A Diode Arrays RoHS |
| Datasheet | VISHAY FEPF16GTHE3_A/P |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 16A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 400V | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 1.3V@8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 16A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 400V | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 1.3V@8A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated chip junction
- Ultra-fast recovery time
- Low switching loss, high efficiency
- High forward surge capability
- For ITO-220AB package, wave soldering temperature up to 275℃ for 10 seconds, compliant with JESD 22-B106
- AEC-Q101 qualified parts available
- Automotive ordering code: base part number P/NHE3
Applications
AI Translation
- Switch-mode power supply high-frequency rectifiers
- Inverters
- Freewheeling diodes
- DC/DC converters
- Other power switching applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6845 | $ 2.68 |
| 200+ | $ 1.0723 | $ 214.46 |
| 500+ | $ 1.036 | $ 518.00 |
| 1,000+ | $ 1.0187 | $ 1018.70 |
Standard Packaging1000/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 16A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 400V | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 1.3V@8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 16A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 400V | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 1.3V@8A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated chip junction
- Ultra-fast recovery time
- Low switching loss, high efficiency
- High forward surge capability
- For ITO-220AB package, wave soldering temperature up to 275℃ for 10 seconds, compliant with JESD 22-B106
- AEC-Q101 qualified parts available
- Automotive ordering code: base part number P/NHE3
Applications
AI Translation
- Switch-mode power supply high-frequency rectifiers
- Inverters
- Freewheeling diodes
- DC/DC converters
- Other power switching applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

