TI TPS61280DYFFT
| Manufacturer | |
| MPN | TPS61280DYFFT |
| LCSC Part # | C2072279 |
| Packaging | DSBGA-16(1.67x1.67) |
| Customer # | |
| Key Attributes | DSBGA-16(1.67x1.67) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | TI TPS61280DYFFT |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | DSBGA-16(1.67x1.67) | |
| Features | Programmable charging current;Overcurrent Protection;Short-Circuit Protection;Soft-start;Under-voltage lockout |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | DSBGA-16(1.67x1.67) | |
| Features | Programmable charging current;Overcurrent Protection;Short-Circuit Protection;Soft-start;Under-voltage lockout |
Introduction
The TPS6128xD/E devices provide a power solution for products powered by lithium-ion, nickel-rich, silicon-anode, or lithium iron phosphate batteries. The voltage range is optimized for single-cell portable applications such as smartphones or tablets.
The TPS6128xD/E can be used as a high-power pre-regulator to extend battery runtime and overcome the input current and voltage limitations of the powered system.
In shutdown, the TPS6128xD/E operates in true pass-through mode with a quiescent current of only 3μA, maximizing battery life.
During operation, when the battery is in a good state of charge, a low-ohmic, highly efficient integrated pass-through path connects the battery to the powered system.
If the battery enters a lower state of charge and its voltage falls below the required minimum system voltage, the device seamlessly transitions to boost mode to utilize the full battery capacity.
The TPS6128xD/E devices support pulsed load currents exceeding 4A, even from deeply discharged batteries. In this operating mode, the TPS6128xD/E makes full use of the entire battery capacity: it overcomes the excessively high battery cutoff voltage of powered components with a minimum high-level input voltage; new battery chemistries can be fully discharged; and the device buffers high-current pulses that would otherwise force a system shutdown, enabling seamless transition between boost and bypass modes.
This has a significant impact on battery on-time, delivering longer usage time and a better user experience for the same battery capacity, or reducing battery cost for the same usage time.
The TPS6128xD/E is available in a 16-pin Chip-Scale Package (CSP), minimizing the number of external components and enabling a very compact solution size (< 20mm²) with support for small inductors and input capacitors.
The TPS6128xD/E operates in synchronous boost mode at 2.3MHz and enters Power Save Mode (PFM) at light load currents to maintain high efficiency across the full load current range.
Features
- 95% efficiency at 2.3MHz
- 3μA quiescent current in low-IQ pass-through mode
- Wide VIN range: 2.3V to 4.8V
- IOUT ≥ 4A (peak) at VOUT = 3.35V and VIN ≥ 2.65V
- Integrated pass-through mode (35mΩ)
- Programmable valley inductor current limit and output voltage
- True pass-through mode during shutdown
- Excellent line and load transient response
- Low-ripple light-load PFM mode
- OTP customization with on-chip E²PROM (write protection)
- Two interface options:
- I²C-compatible IF: up to 3.4Mbps (TPS61280D/E)
- Simple I/O logic control interface
- Thermal shutdown and overload protection
- Total solution size < 20mm², profile: less than 1mm
Applications
- Single-cell Ni-rich, Si-anode, Li-ion, LiFePO4 battery smartphones or tablets
- 2.5G, 3G, 4G small module data cards
- Current-limited applications with high peak power loads
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1135 | $ 2.11 |
| 250+ | $ 0.8181 | $ 204.53 |
| 500+ | $ 0.7896 | $ 394.80 |
| 1,000+ | $ 0.7753 | $ 775.30 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | DSBGA-16(1.67x1.67) | |
| Features | Programmable charging current;Overcurrent Protection;Short-Circuit Protection;Soft-start;Under-voltage lockout |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | DSBGA-16(1.67x1.67) | |
| Features | Programmable charging current;Overcurrent Protection;Short-Circuit Protection;Soft-start;Under-voltage lockout |
Introduction
The TPS6128xD/E devices provide a power solution for products powered by lithium-ion, nickel-rich, silicon-anode, or lithium iron phosphate batteries. The voltage range is optimized for single-cell portable applications such as smartphones or tablets.
The TPS6128xD/E can be used as a high-power pre-regulator to extend battery runtime and overcome the input current and voltage limitations of the powered system.
In shutdown, the TPS6128xD/E operates in true pass-through mode with a quiescent current of only 3μA, maximizing battery life.
During operation, when the battery is in a good state of charge, a low-ohmic, highly efficient integrated pass-through path connects the battery to the powered system.
If the battery enters a lower state of charge and its voltage falls below the required minimum system voltage, the device seamlessly transitions to boost mode to utilize the full battery capacity.
The TPS6128xD/E devices support pulsed load currents exceeding 4A, even from deeply discharged batteries. In this operating mode, the TPS6128xD/E makes full use of the entire battery capacity: it overcomes the excessively high battery cutoff voltage of powered components with a minimum high-level input voltage; new battery chemistries can be fully discharged; and the device buffers high-current pulses that would otherwise force a system shutdown, enabling seamless transition between boost and bypass modes.
This has a significant impact on battery on-time, delivering longer usage time and a better user experience for the same battery capacity, or reducing battery cost for the same usage time.
The TPS6128xD/E is available in a 16-pin Chip-Scale Package (CSP), minimizing the number of external components and enabling a very compact solution size (< 20mm²) with support for small inductors and input capacitors.
The TPS6128xD/E operates in synchronous boost mode at 2.3MHz and enters Power Save Mode (PFM) at light load currents to maintain high efficiency across the full load current range.
Features
- 95% efficiency at 2.3MHz
- 3μA quiescent current in low-IQ pass-through mode
- Wide VIN range: 2.3V to 4.8V
- IOUT ≥ 4A (peak) at VOUT = 3.35V and VIN ≥ 2.65V
- Integrated pass-through mode (35mΩ)
- Programmable valley inductor current limit and output voltage
- True pass-through mode during shutdown
- Excellent line and load transient response
- Low-ripple light-load PFM mode
- OTP customization with on-chip E²PROM (write protection)
- Two interface options:
- I²C-compatible IF: up to 3.4Mbps (TPS61280D/E)
- Simple I/O logic control interface
- Thermal shutdown and overload protection
- Total solution size < 20mm², profile: less than 1mm
Applications
- Single-cell Ni-rich, Si-anode, Li-ion, LiFePO4 battery smartphones or tablets
- 2.5G, 3G, 4G small module data cards
- Current-limited applications with high peak power loads
C2072279 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |