LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM536253QRNLTQ1 product image
Images for reference only

TI LM536253QRNLTQ1

Manufacturer
MPN
LM536253QRNLTQ1
LCSC Part #
C2071541
Packaging
VQFN-22(4x5)
Customer #
Key Attributes
2.1MHz Step-down type Fixed 2.5A 3.3V VQFN-22(4x5) Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetTI LM536253QRNLTQ1
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.741$ 2.74
10+$ 2.3245$ 23.25
30+$ 2.0654$ 61.96
250+$ 1.7985$ 449.63
500+$ 1.6782$ 839.10
1,000+$ 1.6273$ 1627.30
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVQFN-22(4x5)
Operating Temperature-40℃~+125℃@(TA)
Frequency - Switching2.1MHz
FunctionStep-down type
Number of Outputs1
FeaturesEMI optimization (spread spectrum);Frequency synchronization;Light load efficient mode;Overcurrent Protection;Operating status indication
TopologyBuck
Output TypeFixed
Operating Voltage3.9V~36V
Switch tube (built-in/external)Built-in
Output Current2.5A
Output Voltage3.3V
Quiescent Current15uA

Introduction

AI Translation

The LM53625-Q1/LM53635-Q1 synchronous buck regulators are optimized for automotive applications and can provide output voltages of 5V, 3.3V, or adjustable output voltages. Advanced high-speed circuits can be used to generate a regulated 3.3V output from an 18V input at a fixed frequency of 2.1MHz. With an innovative architecture, a regulated 3.3V output can be provided even when the input voltage is only 3.55V. The device has an input voltage of up to 36V and can tolerate transient voltages of up to 42V, thus simplifying the input surge protection design. It uses an automotive-certified Hotrod QFN package with wettable flanks, which can reduce parasitic inductance and resistance, improve efficiency, minimize switching node ringing, and significantly reduce electromagnetic interference (EMI). The open-drain reset output has built-in filtering and delay functions to provide correct system status indication. Thanks to this feature, the device does not require additional monitoring components, which saves cost and board space. The device can seamlessly switch between PWM and PFM modes, and the low quiescent current (only 15μA for the 3.3V option) ensures high efficiency and excellent transient response under all load conditions.

Features

AI Translation
  • AEC-Q100 automotive qualified
  • Device temperature grade 1: -40°C to +125°C ambient operating temperature range
  • Device HBM classification level 2
  • Device CDM classification level C6
  • -40°C to +150°C junction temperature range
  • 15μA quiescent current (typical) at no-load with 3.3V output
  • 5.0mm×4.0mm QFN package with or without wettable flanks and 0.6mm VIN pitch
  • Low EMI and switching noise
  • Spread spectrum option
  • External frequency synchronization
  • RESET output with internal filter and 3ms release timer
  • Pin-selectable forced PWM mode
  • Integrated compensation, soft-start, current limiting, thermal shutdown, and UVLO
  • 0.6V dropout at 3.5A, 105°C TA
  • ±1% output voltage accuracy (TJ from -40°C to 125°C)
  • Available in 5V, 3.3V fixed or adjustable output

Applications

AI Translation
  • Telematics
  • Audio head unit
  • Instrument cluster
  • Battery-powered applications

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
LM536253QRNLRQ1TISimilarVQFN-22(4x5)30$ 5.9742
LM53625NQRNLRQ1TISimilarVQFN-22(4x5)53$ 2.6084
LM536353QRNLRQ1TISimilarVQFN-22(4x5)3$ 3.1612
LM53625NQURNLRQ1TISimilarVQFN-22-HR(5x4)5$ 10.5351
LM53635NQURNLRQ1TISimilarVQFN-22-HR(5x4)20$ 16.4713
View and Compare All Alternative Parts.