LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE MUR30120PL product image
Images for reference only

YANGJIE MUR30120PL

Manufacturer
YANGJIEAsian Brands
MPN
MUR30120PL
LCSC Part #
C20602176
Packaging
TO-247AC
Customer #
Key Attributes
1.2kV 3.3V@30A 30A TO-247AC Single Diodes RoHS
DatasheetYANGJIE MUR30120PL
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.5958$ 5.60
200+$ 2.2333$ 446.66
500+$ 2.1583$ 1079.15
1,000+$ 2.1223$ 2122.30
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYANGJIE
PackagingTO-247AC
Reverse Recovery Time (trr)-
Voltage - DC Reverse (Vr) (Max)1.2kV
Diode Configuration-
Operating Junction Temperature Range-55℃~+175℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)3.3V@30A
Reverse Leakage Current (Ir)5uA@1200V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified30A

Features

AI Translation
  • High-frequency operation
  • High surge forward current capability
  • High-purity, high-temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
  • Guard ring for improved durability and long-term reliability
  • Per JESD 22-B106, maximum wave soldering temperature 275°C for 7 seconds

Applications

AI Translation

Switching power supplies, converters, freewheeling diodes, and battery reverse polarity protection