Aeonsemi 511AAC25M00000BBIR
| Manufacturer | AeonsemiAsian Brands |
| MPN | 511AAC25M00000BBIR |
| LCSC Part # | C20590636 |
| Packaging | - |
| Customer # | |
| Key Attributes | Oscillators |
| Datasheet | Aeonsemi 511AAC25M00000BBIR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Aeonsemi | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Aeonsemi |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The AS511 Arcadium all-silicon CMOS oscillator uses proprietary frequency synthesis and sensor technology to deliver quartz-free, MEMS-free, low-jitter clocks at any output frequency. The device is factory-programmed to a fixed frequency ranging from 10 kHz to 212.5 MHz, with resolution less than 0.026 ppb, and maintains low jitter across its operating range. It employs on-chip temperature and strain sensors along with an advanced LC resonator architecture to achieve outstanding reliability even under high-shock conditions. The AS511's on-chip power supply filtering provides industry-leading power supply noise rejection, simplifying the task of generating low-jitter clocks in noisy systems powered by switching-mode power supplies. The AS511 adopts an industry-standard 3225 package, greatly simplifying the supply chain and enabling Aeonsemi to ship samples shortly after order receipt. The specific frequency and OE/ACT are factory-programmed at the time of shipment, eliminating the long lead times associated with custom frequencies. This process also ensures 100% electrical testing of every device prior to shipment.
Features
- Quartz-free and MEMS-free, no mechanical moving parts
- CMOS-compatible output
- Frequency range: 10 kHz to 212.5 MHz
- Low jitter: typical RMS of 350 fs (12 kHz - 20 MHz bandwidth)
- Temperature stability:
- ±12 ppm (0 to 70°C)
- ±20 ppm (-20 to 85°C)
- ±35 ppm (-40 to 85°C)
- ±35 ppm (-40 to 105°C)
- Integrated LDO for on-chip power supply noise filtering
- Supports 1.8V, 2.5V, 3.3V VDD supply operation
- Industry-standard 3225 package size
Applications
- 1G/10G/40G/100G/200G Ethernet
- Server, switch, storage, NIC, search acceleration
- Test and measurement
- Clock and data recovery
- FPGA/ASIC clocking
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Aeonsemi | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Aeonsemi |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The AS511 Arcadium all-silicon CMOS oscillator uses proprietary frequency synthesis and sensor technology to deliver quartz-free, MEMS-free, low-jitter clocks at any output frequency. The device is factory-programmed to a fixed frequency ranging from 10 kHz to 212.5 MHz, with resolution less than 0.026 ppb, and maintains low jitter across its operating range. It employs on-chip temperature and strain sensors along with an advanced LC resonator architecture to achieve outstanding reliability even under high-shock conditions. The AS511's on-chip power supply filtering provides industry-leading power supply noise rejection, simplifying the task of generating low-jitter clocks in noisy systems powered by switching-mode power supplies. The AS511 adopts an industry-standard 3225 package, greatly simplifying the supply chain and enabling Aeonsemi to ship samples shortly after order receipt. The specific frequency and OE/ACT are factory-programmed at the time of shipment, eliminating the long lead times associated with custom frequencies. This process also ensures 100% electrical testing of every device prior to shipment.
Features
- Quartz-free and MEMS-free, no mechanical moving parts
- CMOS-compatible output
- Frequency range: 10 kHz to 212.5 MHz
- Low jitter: typical RMS of 350 fs (12 kHz - 20 MHz bandwidth)
- Temperature stability:
- ±12 ppm (0 to 70°C)
- ±20 ppm (-20 to 85°C)
- ±35 ppm (-40 to 85°C)
- ±35 ppm (-40 to 105°C)
- Integrated LDO for on-chip power supply noise filtering
- Supports 1.8V, 2.5V, 3.3V VDD supply operation
- Industry-standard 3225 package size
Applications
- 1G/10G/40G/100G/200G Ethernet
- Server, switch, storage, NIC, search acceleration
- Test and measurement
- Clock and data recovery
- FPGA/ASIC clocking
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

