LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec QTH-020-01-F-D-DP-A-L-K-TR product image
Images for reference only

Samtec QTH-020-01-F-D-DP-A-L-K-TR

Manufacturer
MPN
QTH-020-01-F-D-DP-A-L-K-TR
LCSC Part #
C20380306
Packaging
-
Customer #
Key Attributes
Arrays, Edge Type, Mezzanine (Board to Board) RoHS
DatasheetSamtec QTH-020-01-F-D-DP-A-L-K-TR
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Features

AI Translation
  • Insulating material: Liquid Crystal Polymer
  • Contact material: Phosphor Bronze
  • Plating: 50μ" (1.27μm) Gold over Nickel
  • Current rating: 1.0A per contact at 30°C temperature rise; 7.8A per ground plane at 30°C temperature rise
  • Operating temperature range: -55°C ~ +125°C
  • Voltage rating: 125VAC when mated with QSH-DP at 5mm stack height
  • Maximum processing temperature: 230°C for 60 seconds, or 260°C for 20 seconds, 3 cycles
  • Lead-free solderable: Yes
  • SMT pin coplanarity: (0.10mm) 0.004" max (020-060); (0.15mm) 0.006" max (080-100)
  • Pitch: 0.50mm (0.0197", 0.019")
  • Standard mated height: 5.00mm (0.198") for -01; processing conditions may affect mated height
  • 30μ" (0.76μm) Gold (specified for data rate cable applications - H plating)
  • Optional stack heights: 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, and 30mm
  • Edge mount (contact Samtec Interconnect Systems Group)
  • Guide posts
  • "Segmentable" - combine differential and single-ended rows within the same connector

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.