LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ProLabs XFPS-10GER40-C product image
Images for reference only

ProLabs XFPS-10GER40-C

Manufacturer
MPN
XFPS-10GER40-C
LCSC Part #
C20336294
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
DatasheetProLabs XFPS-10GER40-C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 651.78$ 651.78
200+$ 612.1527$ 122430.54
500+$ 591.6959$ 295847.95
1,000+$ 581.5891$ 581589.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Fiber Optic Transceiver Modules
ManufacturerProLabs
Packaging-

Introduction

AI Translation

This XFP transceiver, compatible with the Amer Networks XFPS-10GER40, delivers 10GBase-ER throughput over distances up to 40km using single-mode fiber (SMF) at a 1310nm wavelength via LC connectors. It is guaranteed 100% compatible with equivalent Amer Networks transceivers. This easy-to-install, hot-swappable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. It also features Digital Optical Monitoring (DOM) for access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA).

Features

AI Translation
  • INF-8077i compliant
  • Duplex LC connector
  • Single-mode fiber
  • Operating temperature range: 0~70°C
  • Hot-pluggable
  • Metal housing, low EMI
  • Excellent ESD protection
  • RoHS compliant and lead-free

Applications

AI Translation
  • 10GBase-ER Ethernet
  • 8x/10x Fibre Channel
  • Access, metro, and enterprise networks