LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ProLabs XFP-10G-44DWD80-C

Manufacturer
MPN
XFP-10G-44DWD80-C
LCSC Part #
C20335734
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
DatasheetProLabs XFP-10G-44DWD80-C
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Fiber Optic Transceiver Modules
ManufacturerProLabs
Packaging-

Introduction

AI Translation

This XFP transceiver, compatible with the Nokia Alcatel-Lucent XFP-10G-44DWD80, delivers 10GBase-DWDM throughput up to 80km over SMF via LC connector using a 1542.14nm wavelength. It is guaranteed 100% compatible with the equivalent Nokia Alcatel-Lucent transceiver. This easy-to-install, hot-swappable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. DOM functionality is also included, providing access to real-time operating parameters. This transceiver is TAA compliant.

Features

AI Translation
  • INF-8077i compliant
  • Duplex LC connector
  • Temperature-stable EML transmitter and APD receiver
  • Single-mode fiber
  • Commercial temperature range: 0 ~ 70°C
  • Hot-pluggable
  • Metal housing with low EMI
  • Excellent ESD protection
  • RoHS compliant and lead-free

Applications

AI Translation
  • DWDM-based 10x Gigabit Ethernet
  • 8x/10x Fibre Channel
  • Access, metro, and enterprise networks