ProLabs XFP-10G-42DWD80-C
| Manufacturer | |
| MPN | XFP-10G-42DWD80-C |
| LCSC Part # | C20335732 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ProLabs XFP-10G-42DWD80-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This XFP transceiver, compatible with the Alcatel-Lucent Nokia XFP-10G-42DWD80, delivers 10GBase-DWDM throughput of up to 80km over single-mode fiber (SMF) at a wavelength of 1543.73nm via LC connectors. It is guaranteed to be 100% compatible with the equivalent Alcatel-Lucent Nokia transceiver. This easy-to-install, hot-swappable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. It also features Digital Optical Monitoring (DOM) for access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA).
Features
- INF-8077i compliant
- Duplex LC connector
- Temperature-stable EML transmitter and APD receiver
- Single-mode fiber
- Commercial temperature range: 0 ~ 70°C
- Hot-pluggable
- Metal housing with low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Applications
- 10x Gigabit Ethernet based on DWDM
- 8x/10x Fibre Channel
- Access, metro, and enterprise networks
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This XFP transceiver, compatible with the Alcatel-Lucent Nokia XFP-10G-42DWD80, delivers 10GBase-DWDM throughput of up to 80km over single-mode fiber (SMF) at a wavelength of 1543.73nm via LC connectors. It is guaranteed to be 100% compatible with the equivalent Alcatel-Lucent Nokia transceiver. This easy-to-install, hot-swappable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. It also features Digital Optical Monitoring (DOM) for access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA).
Features
- INF-8077i compliant
- Duplex LC connector
- Temperature-stable EML transmitter and APD receiver
- Single-mode fiber
- Commercial temperature range: 0 ~ 70°C
- Hot-pluggable
- Metal housing with low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Applications
- 10x Gigabit Ethernet based on DWDM
- 8x/10x Fibre Channel
- Access, metro, and enterprise networks
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

