ProLabs SFP-45D-C
| Manufacturer | |
| MPN | SFP-45D-C |
| LCSC Part # | C20333042 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ProLabs SFP-45D-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Rad⊥ SFP-45D compatible SFP transceiver delivers 1000Base-CWDM throughput, transmitting up to 80km over single-mode fiber (SMF) via LC connectors at a 1450nm wavelength. It guarantees 100% compatibility with equivalent Rad⊥ transceivers. This easy-to-install, hot-pluggable transceiver is programmed, uniquely serialized, and tested with data traffic and applications to ensure it initializes and performs identically. Digital Optical Monitoring (DOM) functionality is also present, allowing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS-compliant and lead-free.
Applications
- CWDM-based Gigabit Ethernet
- 1x Fibre Channel
- Access, metro, and enterprise
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Rad⊥ SFP-45D compatible SFP transceiver delivers 1000Base-CWDM throughput, transmitting up to 80km over single-mode fiber (SMF) via LC connectors at a 1450nm wavelength. It guarantees 100% compatibility with equivalent Rad⊥ transceivers. This easy-to-install, hot-pluggable transceiver is programmed, uniquely serialized, and tested with data traffic and applications to ensure it initializes and performs identically. Digital Optical Monitoring (DOM) functionality is also present, allowing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS-compliant and lead-free.
Applications
- CWDM-based Gigabit Ethernet
- 1x Fibre Channel
- Access, metro, and enterprise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

