LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ProLabs SFP-10GBASE-TL-BR-C product image
Images for reference only

ProLabs SFP-10GBASE-TL-BR-C

Manufacturer
MPN
SFP-10GBASE-TL-BR-C
LCSC Part #
C20331003
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
DatasheetProLabs SFP-10GBASE-TL-BR-C
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 436.6928$ 436.69
200+$ 410.1428$ 82028.56
500+$ 396.4365$ 198218.25
1,000+$ 389.6639$ 389663.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Fiber Optic Transceiver Modules
ManufacturerProLabs
Packaging-

Introduction

AI Translation

This Brocade (Formerly) SFP+ module delivers 100/1000/10000Base-TX throughput over copper cable via RJ-45 connector, with a maximum reach of 30 meters. This TX module supports 100/1000/10000Base auto-negotiation and can be configured as needed. The module is guaranteed to be 100% compatible with Brocade (Formerly) equivalent modules. This easy-to-install, hot-swappable module comes pre-programmed with a unique serial number and has been tested with data traffic and applications to ensure proper initialization and identical functionality. It is manufactured to meet or exceed Brocade (Formerly) standards and complies with MSA (Multi-Source Agreement) standards to ensure seamless network integration.

Applications

AI Translation
  • 10G Ethernet
  • Access and Enterprise