ProLabs 10G-SFPP-ZR-1470-C
| Manufacturer | |
| MPN | 10G-SFPP-ZR-1470-C |
| LCSC Part # | C20316429 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ProLabs 10G-SFPP-ZR-1470-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This SFP+ optical transceiver, compatible with Brocade (formerly) 10G-SFPP-ZR-1470, uses a 1470nm wavelength over single-mode fiber (SMF) via an LC interface to deliver 10GBase-CWDM throughput at distances up to 80km. It is guaranteed to be 100% compatible with equivalent Brocade optical transceivers. This easy-to-install, hot-pluggable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. DOM is also supported for access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA).
Features
- Compliant with SFF-8432 and SFF-8472
- Duplex LC connector
- Single-mode fiber
- Operating temperature range: 0~70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Applications
- 10x Gigabit Ethernet based on CWDM
- 8x/10x Fibre Channel
- Access, metro, and enterprise networks
- Mobile fronthaul CPRI/OBSAI
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This SFP+ optical transceiver, compatible with Brocade (formerly) 10G-SFPP-ZR-1470, uses a 1470nm wavelength over single-mode fiber (SMF) via an LC interface to deliver 10GBase-CWDM throughput at distances up to 80km. It is guaranteed to be 100% compatible with equivalent Brocade optical transceivers. This easy-to-install, hot-pluggable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. DOM is also supported for access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA).
Features
- Compliant with SFF-8432 and SFF-8472
- Duplex LC connector
- Single-mode fiber
- Operating temperature range: 0~70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Applications
- 10x Gigabit Ethernet based on CWDM
- 8x/10x Fibre Channel
- Access, metro, and enterprise networks
- Mobile fronthaul CPRI/OBSAI
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

