LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Integra Optics, Inc. ONS-SC-2G-48.5-IO

Manufacturer
MPN
ONS-SC-2G-48.5-IO
LCSC Part #
C20284463
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
DatasheetIntegra Optics, Inc. ONS-SC-2G-48.5-IO
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Fiber Optic Transceiver Modules
ManufacturerIntegra Optics, Inc.
Packaging-

Introduction

AI Translation

The highest quality SFP transceivers in the manufacturing industry, designed for 100% interoperability with all OEM platforms. The first optical manufacturer in the Western Hemisphere to invest in high-speed robotics, capable of scaling operations to handle orders of any size, ensuring every transceiver is properly coded and 100% tested.

Features

AI Translation
  • Operating data rate up to 1.25Gbps
  • Transmission distance range from 80km to 160km
  • ITU DWDM 100GHz channels 15–61 available
  • 50GHz spacing available
  • Single-mode fiber duplex LC connector interface
  • Commercial, extended, and industrial temperature ranges available
  • Digital diagnostic monitoring
  • Compliant with SFP MSA standard

Applications

AI Translation
  • 1000Base-ZX, 1000Base-EZX
  • Metro Ethernet and Carrier Ethernet networks
  • Fibre Channel and CPRI
  • Extended ZX optical links