Integra Optics, Inc. 3HE01389AA.0D4E1-IO
| Manufacturer | |
| MPN | 3HE01389AA.0D4E1-IO |
| LCSC Part # | C20282900 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | Integra Optics, Inc. 3HE01389AA.0D4E1-IO |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Integra Optics, Inc. | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Integra Optics, Inc. |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The highest quality SFP transceivers in the manufacturing industry, designed for 100% interoperability with all OEM platforms. The first optical manufacturer in the Western Hemisphere to invest in high-speed robotics, capable of scaling operations to handle orders of any size, ensuring every transceiver is properly coded and 100% tested.
Features
AI Translation
- Operating data rate up to 1.25Gbps
- Transmission distance range from 80km to 160km
- ITU DWDM 100GHz channels 15–61 available
- 50GHz spacing available
- Single-mode fiber duplex LC connector interface
- Commercial, extended, and industrial temperature ranges available
- Digital diagnostic monitoring
- Compliant with SFP MSA standard
Applications
AI Translation
- 1000Base-ZX, 1000Base-EZX
- Metro Ethernet and Carrier Ethernet networks
- Fibre Channel and CPRI
- Extended ZX optical links
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 822.9609 | $ 822.96 |
| 200+ | $ 772.9258 | $ 154585.16 |
| 500+ | $ 747.0963 | $ 373548.15 |
| 1,000+ | $ 734.3348 | $ 734334.80 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Integra Optics, Inc. | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Integra Optics, Inc. |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The highest quality SFP transceivers in the manufacturing industry, designed for 100% interoperability with all OEM platforms. The first optical manufacturer in the Western Hemisphere to invest in high-speed robotics, capable of scaling operations to handle orders of any size, ensuring every transceiver is properly coded and 100% tested.
Features
AI Translation
- Operating data rate up to 1.25Gbps
- Transmission distance range from 80km to 160km
- ITU DWDM 100GHz channels 15–61 available
- 50GHz spacing available
- Single-mode fiber duplex LC connector interface
- Commercial, extended, and industrial temperature ranges available
- Digital diagnostic monitoring
- Compliant with SFP MSA standard
Applications
AI Translation
- 1000Base-ZX, 1000Base-EZX
- Metro Ethernet and Carrier Ethernet networks
- Fibre Channel and CPRI
- Extended ZX optical links
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

