LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HI-LINK IB2405LS-1WR3 product image
  • IB2405LS-1WR3 thumbnail 1
  • IB2405LS-1WR3 thumbnail 2
  • IB2405LS-1WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HI-LINK IB2405LS-1WR3

Manufacturer
HI-LINKAsian Brands
MPN
IB2405LS-1WR3
LCSC Part #
C20198375
Packaging
SIP,19.5x6mm
Customer #
Key Attributes
5V 24V SIP,19.5x6mm DC DC Converters
DatasheetHI-LINK IB2405LS-1WR3
In-Stock: 13
13 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8729$ 1.87
10+$ 1.5926$ 15.93
36+$ 1.4176$ 51.03
108+$ 1.2378$ 133.68
504+$ 1.1568$ 583.03
1,008+$ 1.1212$ 1130.17
Standard Packaging18/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerHI-LINK
PackagingSIP,19.5x6mm
Number of Outputs1
Iout200mA
Output Voltage5V
Height6mm
TypePlastic encapsulated type
Operating Temperature-40℃~+85℃
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency64%
Output Power1W
Voltage - Supply24V
Length19.5mm
Width10mm

Features

AI Translation
  • Compliant with 802.11 a/b/g/n wireless standards
  • Dual-band 1T1R, data rates up to 150Mbps
  • Dedicated high-performance 32-bit RISC CPU
  • Supports 20MHz and 40MHz bandwidth in the 2.4GHz band
  • Integrated ARM with FPU