CUI PRC40-24-S15
| Manufacturer | |
| MPN | PRC40-24-S15 |
| LCSC Part # | C20183392 |
| Packaging | - |
| Customer # | |
| Key Attributes | 15V 9V~36V DC DC Converters RoHS |
| Datasheet | CUI PRC40-24-S15 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | - | |
| Output Voltage | 15V | |
| Ripple Noise | 125mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 2600uF | |
| Number of Outputs | 1 | |
| Iout | 2.666A | |
| Height | 10.5mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Output Power | 40W | |
| Conversion Efficiency | 92% | |
| Features | Short Circuit Protection;Over Current Protection;Over-temperature protection;Overvoltage protection;Under Voltage Protection;Automatic fault recovery | |
| Length | 50.8mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | - | |
| Output Voltage | 15V | |
| Ripple Noise | 125mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 2600uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 2.666A | |
| Height | 10.5mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Output Power | 40W | |
| Conversion Efficiency | 92% | |
| Features | Short Circuit Protection;Over Current Protection;Over-temperature protection;Overvoltage protection;Under Voltage Protection;Automatic fault recovery | |
| Length | 50.8mm | |
| Width | 25.4mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- up to 40W continuous power
- single and dual regulated outputs
- 4:1 input range, 9~36 Vdc and 18~75 Vdc input voltage options
- certified to EN/IEC 62368-1
- wide operating temperature range (-40~+105°C)
- short circuit, over current, over temperature, and over voltage protection
- remote ON/OFF, output voltage trim
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 175.2173 | $ 175.22 |
| 198+ | $ 69.9139 | $ 13842.95 |
| 504+ | $ 67.5775 | $ 34059.06 |
| 1,008+ | $ 66.422 | $ 66953.38 |
Standard Packaging18/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | - | |
| Output Voltage | 15V | |
| Ripple Noise | 125mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 2600uF | |
| Number of Outputs | 1 | |
| Iout | 2.666A | |
| Height | 10.5mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Output Power | 40W | |
| Conversion Efficiency | 92% | |
| Features | Short Circuit Protection;Over Current Protection;Over-temperature protection;Overvoltage protection;Under Voltage Protection;Automatic fault recovery | |
| Length | 50.8mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | - | |
| Output Voltage | 15V | |
| Ripple Noise | 125mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 2600uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 2.666A | |
| Height | 10.5mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Output Power | 40W | |
| Conversion Efficiency | 92% | |
| Features | Short Circuit Protection;Over Current Protection;Over-temperature protection;Overvoltage protection;Under Voltage Protection;Automatic fault recovery | |
| Length | 50.8mm | |
| Width | 25.4mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- up to 40W continuous power
- single and dual regulated outputs
- 4:1 input range, 9~36 Vdc and 18~75 Vdc input voltage options
- certified to EN/IEC 62368-1
- wide operating temperature range (-40~+105°C)
- short circuit, over current, over temperature, and over voltage protection
- remote ON/OFF, output voltage trim
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

