CUI PDSE1-S3-D12-M
| Manufacturer | |
| MPN | PDSE1-S3-D12-M |
| LCSC Part # | C20183379 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±12V 2.97V~3.63V DC DC Converters RoHS |
| Datasheet | CUI PDSE1-S3-D12-M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | - | |
| Output Voltage | ±12V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 12mA | |
| Voltage - Supply | 2.97V~3.63V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Height | 7.25mm | |
| Frequency - Switching | 220kHz~270kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 82% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 15.24mm | |
| Width | 8.5mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | - | |
| Output Voltage | ±12V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 12mA | |
| Voltage - Supply | 2.97V~3.63V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 42mA | |
| Height | 7.25mm | |
| Frequency - Switching | 220kHz~270kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 82% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 15.24mm | |
| Width | 8.5mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1 W isolated output
- unregulated output
- compact SMT package
- single/dual output models
- continuous short circuit protection
- extended temperature range (-40~105°C)
- 1500 Vdc isolation
- no load input current as low as 5 mA
- efficiency up to 85%
- UL 62368 approval
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.4587 | $ 10.46 |
| 192+ | $ 4.174 | $ 801.41 |
| 512+ | $ 4.034 | $ 2065.41 |
| 992+ | $ 3.9647 | $ 3932.98 |
Standard Packaging32/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | - | |
| Output Voltage | ±12V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 12mA | |
| Voltage - Supply | 2.97V~3.63V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Height | 7.25mm | |
| Frequency - Switching | 220kHz~270kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 82% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 15.24mm | |
| Width | 8.5mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | - | |
| Output Voltage | ±12V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 12mA | |
| Voltage - Supply | 2.97V~3.63V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 42mA | |
| Height | 7.25mm | |
| Frequency - Switching | 220kHz~270kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 82% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 15.24mm | |
| Width | 8.5mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1 W isolated output
- unregulated output
- compact SMT package
- single/dual output models
- continuous short circuit protection
- extended temperature range (-40~105°C)
- 1500 Vdc isolation
- no load input current as low as 5 mA
- efficiency up to 85%
- UL 62368 approval
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |