SOLAHD HSP14F1CS4XCE
| Manufacturer | |
| MPN | HSP14F1CS4XCE |
| LCSC Part # | C20125643 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power Transformers RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | SOLAHD | |
| Packaging | - | |
| Secondary Winding | Two channels | |
| Primary Winding(s) | Dual, Multi-Tap | |
| Secondary Side Voltage | 110V;220V | |
| Output Current | 9.1A;4.5A | |
| Primary Side Voltage | 190V;200V;208V;220V;380V;400V;415V;440V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | SOLAHD | |
| Packaging | - | |
| Secondary Winding | Two channels |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | Dual, Multi-Tap | |
| Secondary Side Voltage | 110V;220V | |
| Output Current | 9.1A;4.5A | |
| Primary Side Voltage | 190V;200V;208V;220V;380V;400V;415V;440V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 830.4997 | $ 830.50 |
| 200+ | $ 780.0061 | $ 156001.22 |
| 500+ | $ 753.9399 | $ 376969.95 |
| 1,000+ | $ 741.0617 | $ 741061.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | SOLAHD | |
| Packaging | - | |
| Secondary Winding | Two channels | |
| Primary Winding(s) | Dual, Multi-Tap | |
| Secondary Side Voltage | 110V;220V | |
| Output Current | 9.1A;4.5A | |
| Primary Side Voltage | 190V;200V;208V;220V;380V;400V;415V;440V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | SOLAHD | |
| Packaging | - | |
| Secondary Winding | Two channels |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | Dual, Multi-Tap | |
| Secondary Side Voltage | 110V;220V | |
| Output Current | 9.1A;4.5A | |
| Primary Side Voltage | 190V;200V;208V;220V;380V;400V;415V;440V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

