LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
SILICON LABS 510CCA125M005AAGR product image
Imágenes ilustrativas

SILICON LABS 510CCA125M005AAGR

Fabricante
N.º de pieza fab.
510CCA125M005AAGR
Nº LCSC
C2011863
Emb.
SMD7050-4P
Número de Cliente
Atrib. clave
SMD7050-4P Oscillators
Hoja de DatosSILICON LABS 510CCA125M005AAGR
Piezas alternativas1
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 5.5166$ 5.52
200+$ 2.1348$ 426.96
500+$ 2.0607$ 1030.35
1,000+$ 2.0236$ 2023.60
Encapsulado Estándar1000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPassives/Crystals, Oscillators, Resonators/Oscillators
FabricanteSILICON LABS
Emb.SMD7050-4P

Descripción

Traducción por IA
  • 3.3, 2.5, or 1.8 V operation
  • Differential (LVPECL, LVDS, HCSL) or CMOS output options
  • Optional integrated 1:2 CMOS fanout buffer
  • Runt suppression on OE and power on
  • Industry standard 5×7, 3.2×5, and 2.5×3.2 mm packages
  • Pb-free, RoHS compliant
  • -40 to 85 ℃ operation
  • 3G-SDI/HD-SDI/SDI
  • Telecom
  • Switches/routers
  • FPGA/ASIC clock generation

Utilizes advanced DSPLL technology to provide any frequency from 100 kHz to 250 MHz. Uses one fixed crystal and proprietary DSPLL synthesizer to generate any frequency across this range. Allows the crystal resonator to provide enhanced reliability, improved mechanical robustness, and excellent stability. Provides superior supply noise rejection, simplifying low jitter clock generation in noisy environments. Crystal ESR and DLD are individually production-tested to guarantee performance and enhance reliability. Factory-configurable for a wide variety of user specifications, eliminating long lead times and non-recurring engineering charges associated with custom frequency oscillators.

Características

Traducción por IA
  • Supports any frequency from 100 kHz to 250 MHz
  • Low jitter operation
  • 2 to 4 week lead times
  • Total stability includes 10-year aging
  • Comprehensive production test coverage includes crystal ESR and DLD
  • On-chip LDO regulator for power supply noise filtering

Aplicaciones

Traducción por IA
  • SONET/SDH/OTN
  • Gigabit Ethernet
  • Fibre Channel/SAS/SATA
  • PCI Express

Piezas alternativas

MPNFabricanteEmpaqueDisponibilidadPrecio unitario
510CCA125M005AAGSILICON LABSSMD7050-4P0$ 5.288