SEI(Stackpole Electronics Inc.) ZV130K1210T201N
| Manufacturer | |
| MPN | ZV130K1210T201N |
| LCSC Part # | C20112476 |
| Packaging | - |
| Customer # | |
| Key Attributes | 340V 205V Varistors, MOVs RoHS |
| Datasheet | SEI(Stackpole Electronics Inc.) ZV130K1210T201N |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | - | |
| Clamping Voltage | 340V | |
| Rated Wattage | 10mW | |
| Pitch | - | |
| Capacitance | 150pF@1kHz | |
| Energy | 2.6J | |
| Maximum DC Volts | - | |
| Maximum AC Volts | - | |
| Varistor Voltage | 205V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | - | |
| Clamping Voltage | 340V | |
| Rated Wattage | 10mW | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Capacitance | 150pF@1kHz | |
| Energy | 2.6J | |
| Maximum DC Volts | - | |
| Maximum AC Volts | - | |
| Varistor Voltage | 205V | |
| Diameter (φD) | - |
Introduction
The ZV series low-voltage varistors are designed to protect sensitive electronic equipment from high-voltage surges in low-voltage applications. They feature excellent transient energy absorption capability due to improved energy-volume distribution and power dissipation. The DC operating voltage range of low-voltage varistors is wide, spanning from 14V to 170V. The ZVY series is identical except that the maximum operating temperature reaches 150°C.
ZV varistors are commonly used to protect components at the PCB level.
Features
- Nickel barrier termination
- AC operating voltage (Vrms) from 11V to 130V
- DC operating voltage (Vdc) from 14V to 170V
- No plastic coating for improved flammability rating
- Bidirectional, low clamping voltage
- Wide range of current and energy handling capability
- Continuous operating temperature +125°C, +150°C for ZVY series
- PCB space and weight savings
- Silver palladium termination also available
- ZVY high-temperature product performance characteristics differ from ZV. Contact Stackpole for details.
- Contact Stackpole for larger reel quantities.
- AEC-Q200 (Grade 1) compliant
- RoHS compliant per exemption 7c-1
- Halogen-free
- REACH compliant
Applications
- ESD protection for components sensitive to IEC 1000-4-2, MIL-STD 883C Method 3015.7, and other industry specifications
- Board-level suppression of inductive switching or other low-to-medium transient events
- On-board transient voltage protection for ICs and transistors
- Replacement for larger surface-mount TVS Zener diodes in many applications
- Aids in achieving EMC compliance for end products
- Available in 6 case sizes: 0603, 0805, 1206, 1210, 1812, and 2220
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | - | |
| Clamping Voltage | 340V | |
| Rated Wattage | 10mW | |
| Pitch | - | |
| Capacitance | 150pF@1kHz | |
| Energy | 2.6J | |
| Maximum DC Volts | - | |
| Maximum AC Volts | - | |
| Varistor Voltage | 205V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | - | |
| Clamping Voltage | 340V | |
| Rated Wattage | 10mW | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Capacitance | 150pF@1kHz | |
| Energy | 2.6J | |
| Maximum DC Volts | - | |
| Maximum AC Volts | - | |
| Varistor Voltage | 205V | |
| Diameter (φD) | - |
Introduction
The ZV series low-voltage varistors are designed to protect sensitive electronic equipment from high-voltage surges in low-voltage applications. They feature excellent transient energy absorption capability due to improved energy-volume distribution and power dissipation. The DC operating voltage range of low-voltage varistors is wide, spanning from 14V to 170V. The ZVY series is identical except that the maximum operating temperature reaches 150°C.
ZV varistors are commonly used to protect components at the PCB level.
Features
- Nickel barrier termination
- AC operating voltage (Vrms) from 11V to 130V
- DC operating voltage (Vdc) from 14V to 170V
- No plastic coating for improved flammability rating
- Bidirectional, low clamping voltage
- Wide range of current and energy handling capability
- Continuous operating temperature +125°C, +150°C for ZVY series
- PCB space and weight savings
- Silver palladium termination also available
- ZVY high-temperature product performance characteristics differ from ZV. Contact Stackpole for details.
- Contact Stackpole for larger reel quantities.
- AEC-Q200 (Grade 1) compliant
- RoHS compliant per exemption 7c-1
- Halogen-free
- REACH compliant
Applications
- ESD protection for components sensitive to IEC 1000-4-2, MIL-STD 883C Method 3015.7, and other industry specifications
- Board-level suppression of inductive switching or other low-to-medium transient events
- On-board transient voltage protection for ICs and transistors
- Replacement for larger surface-mount TVS Zener diodes in many applications
- Aids in achieving EMC compliance for end products
- Available in 6 case sizes: 0603, 0805, 1206, 1210, 1812, and 2220
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |