ETA Power ZMP400-28
| Manufacturer | |
| MPN | ZMP400-28 |
| LCSC Part # | C20076510 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters RoHS |
| Datasheet | ETA Power ZMP400-28 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | ETA Power | |
| Packaging | - | |
| Height | 68mm | |
| output voltage | 28V | |
| Operating Temperature | -20℃~+70℃ | |
| Output Voltage Accuracy | ±3% | |
| Switching Frequency | - | |
| Ripple Noise | 300mVp-p | |
| Output current (maximum value) | 14.28A | |
| Function | - | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Type | - | |
| Conversion Efficiency | 91% | |
| Voltage - Supply | 90V~264V | |
| Length | 127mm | |
| Width | 81mm | |
| Number of Outputs | 1 | |
| Features | Short Circuit Protection;Overload protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | ETA Power | |
| Packaging | - | |
| Height | 68mm | |
| output voltage | 28V | |
| Operating Temperature | -20℃~+70℃ | |
| Output Voltage Accuracy | ±3% | |
| Switching Frequency | - | |
| Ripple Noise | 300mVp-p | |
| Output current (maximum value) | 14.28A |
| Type | Description | |
|---|---|---|
| Function | - | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Type | - | |
| Conversion Efficiency | 91% | |
| Voltage - Supply | 90V~264V | |
| Length | 127mm | |
| Width | 81mm | |
| Number of Outputs | 1 | |
| Features | Short Circuit Protection;Overload protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ITE & Medical Dual Safety Approvals
- High Power density, 400W in 5°x3.2 footprint
- Medical safety approved ( 2x MOPP between primary to secondary and meet BF type.) Isolation Voltage 5,656 VDC
- ITE up to 5000m, Medical Below 3000m
- No load power consumption <0.5 Watts. (for 5Vsb standby mode)
- Main output and Standby output Power ON LED indicators
- Single output, 12V, T-Type (Top mounted fan), 400W Convection
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 209.729 | $ 209.73 |
| 200+ | $ 196.9771 | $ 39395.42 |
| 500+ | $ 190.3957 | $ 95197.85 |
| 1,000+ | $ 187.1421 | $ 187142.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | ETA Power | |
| Packaging | - | |
| Height | 68mm | |
| output voltage | 28V | |
| Operating Temperature | -20℃~+70℃ | |
| Output Voltage Accuracy | ±3% | |
| Switching Frequency | - | |
| Ripple Noise | 300mVp-p | |
| Output current (maximum value) | 14.28A | |
| Function | - | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Type | - | |
| Conversion Efficiency | 91% | |
| Voltage - Supply | 90V~264V | |
| Length | 127mm | |
| Width | 81mm | |
| Number of Outputs | 1 | |
| Features | Short Circuit Protection;Overload protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | ETA Power | |
| Packaging | - | |
| Height | 68mm | |
| output voltage | 28V | |
| Operating Temperature | -20℃~+70℃ | |
| Output Voltage Accuracy | ±3% | |
| Switching Frequency | - | |
| Ripple Noise | 300mVp-p | |
| Output current (maximum value) | 14.28A |
| Type | Description | |
|---|---|---|
| Function | - | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Type | - | |
| Conversion Efficiency | 91% | |
| Voltage - Supply | 90V~264V | |
| Length | 127mm | |
| Width | 81mm | |
| Number of Outputs | 1 | |
| Features | Short Circuit Protection;Overload protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ITE & Medical Dual Safety Approvals
- High Power density, 400W in 5°x3.2 footprint
- Medical safety approved ( 2x MOPP between primary to secondary and meet BF type.) Isolation Voltage 5,656 VDC
- ITE up to 5000m, Medical Below 3000m
- No load power consumption <0.5 Watts. (for 5Vsb standby mode)
- Main output and Standby output Power ON LED indicators
- Single output, 12V, T-Type (Top mounted fan), 400W Convection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

