LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EI Sensor Technologies EGP0530J103 product image
Images for reference only

EI Sensor Technologies EGP0530J103

Manufacturer
MPN
EGP0530J103
LCSC Part #
C20076462
Packaging
-
Customer #
Key Attributes
NTC Thermistors RoHS
DatasheetEI Sensor Technologies EGP0530J103
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8843$ 2.88
200+$ 1.1513$ 230.26
500+$ 1.1134$ 556.70
1,000+$ 1.0936$ 1093.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

This text describes resistor-related parameters, including a resistance of 20,000Ω ± 5% at 25°C, a resistance/temperature curve of "30", a nominal β value of 3,892°K over 0 to +50°C, a nominal temperature coefficient of -4.39%/°C at 25°C, a nominal dissipation constant of 2mW/°C (in air), a nominal thermal time constant of 10 seconds (in air), a maximum temperature rating of +300°C, and RoHS compliance.

Features

AI Translation
  • Resistance value 20,000Ω ± 5% at 25°C
  • Resistance/temperature curve "30"
  • β value nominal 3,892°K at 0 to +50°C
  • Temperature coefficient nominal -4.39%/°C at 25°C
  • Dissipation constant nominal 2mW/°C (air)
  • Thermal time constant nominal 10 seconds (air)
  • Maximum temperature rating +300°C
  • RoHS compliant