Taoglas OMB.915.B05F21
| Manufacturer | |
| MPN | OMB.915.B05F21 |
| LCSC Part # | C20034903 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Antennas RoHS |
| Datasheet | Taoglas OMB.915.B05F21 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Taoglas | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Taoglas |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The Barracuda OMB.915.B05F21 is a fiberglass omnidirectional outdoor antenna operating in the 915MHz ISM band, designed to provide long-range coverage. The antenna is suitable for metering, industrial and environmental monitoring, remote asset monitoring, and mesh network applications. The 915MHz band is one of the most widely used license-free ISM bands, with typical applications including SigFoX, Helium, LoRa, and LPWA networks.
This omnidirectional antenna features a peak gain of 5.9dBi with uniform radiation in the azimuth plane. The collinear design provides optimal performance, optimizing 360-degree horizontal coverage and thereby reducing the number of nodes required in mesh networks. The UV-resistant fiberglass housing enables the OMB antenna to be used in a variety of harsh environments, making it more rugged and secure than conventional whip antennas. It can be connected directly to an access point or telemetry unit, or mounted on a wall or equipment surface via an N-type connector. Pole and wall mounting brackets are included. This antenna is the ideal product for deploying Helium networks on the 915MHz spectrum.
Applications
- Metering
- Industrial & Environmental Monitoring
- Remote Asset Monitoring
- Mesh Network Applications
- SigFox
- Helium
- LoRa
- LPWA Networks
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Taoglas | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Taoglas |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The Barracuda OMB.915.B05F21 is a fiberglass omnidirectional outdoor antenna operating in the 915MHz ISM band, designed to provide long-range coverage. The antenna is suitable for metering, industrial and environmental monitoring, remote asset monitoring, and mesh network applications. The 915MHz band is one of the most widely used license-free ISM bands, with typical applications including SigFoX, Helium, LoRa, and LPWA networks.
This omnidirectional antenna features a peak gain of 5.9dBi with uniform radiation in the azimuth plane. The collinear design provides optimal performance, optimizing 360-degree horizontal coverage and thereby reducing the number of nodes required in mesh networks. The UV-resistant fiberglass housing enables the OMB antenna to be used in a variety of harsh environments, making it more rugged and secure than conventional whip antennas. It can be connected directly to an access point or telemetry unit, or mounted on a wall or equipment surface via an N-type connector. Pole and wall mounting brackets are included. This antenna is the ideal product for deploying Helium networks on the 915MHz spectrum.
Applications
- Metering
- Industrial & Environmental Monitoring
- Remote Asset Monitoring
- Mesh Network Applications
- SigFox
- Helium
- LoRa
- LPWA Networks
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

