MCC MMBZ5230BW-TP
| Manufacturer | |
| MPN | MMBZ5230BW-TP |
| LCSC Part # | C19988071 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | 1 Independent 4.7V SOT-323 Single Zener Diodes |
| Datasheet | MCC MMBZ5230BW-TP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOT-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 5uA@2V | |
| Impedance(Zzt) | 19Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 4.7V | |
| Impedance(Zzk) | 1.9kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOT-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 5uA@2V | |
| Impedance(Zzt) | 19Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 4.7V | |
| Impedance(Zzk) | 1.9kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide voltage range
- Small form factor, space-saving
- Surface mount package
- Halogen-free, "green" device
- Moisture Sensitivity Level 1
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free plating/RoHS compliant ("P" suffix indicates RoHS compliance)
- 200mW
- Zener diode voltage range 2.4V ~ 39V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0735 | $ 0.07 |
| 10+ | $ 0.0588 | $ 0.59 |
| 30+ | $ 0.0515 | $ 1.55 |
| 100+ | $ 0.046 | $ 4.60 |
| 500+ | $ 0.0416 | $ 20.80 |
| 1,000+ | $ 0.0394 | $ 39.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOT-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 5uA@2V | |
| Impedance(Zzt) | 19Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 4.7V | |
| Impedance(Zzk) | 1.9kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOT-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 5uA@2V | |
| Impedance(Zzt) | 19Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 4.7V | |
| Impedance(Zzk) | 1.9kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide voltage range
- Small form factor, space-saving
- Surface mount package
- Halogen-free, "green" device
- Moisture Sensitivity Level 1
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free plating/RoHS compliant ("P" suffix indicates RoHS compliance)
- 200mW
- Zener diode voltage range 2.4V ~ 39V
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

