LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC AZ23C2V7HE3-TP product image
Images for reference only

MCC AZ23C2V7HE3-TP

Manufacturer
MPN
AZ23C2V7HE3-TP
LCSC Part #
C19984147
Packaging
SOT-23
Customer #
Key Attributes
1 Pair Common Anode 300mW 2.5V~2.9V 2.7V SOT-23 Zener Diode Arrays
DatasheetMCC AZ23C2V7HE3-TP
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1451$ 0.15
10+$ 0.1161$ 1.16
30+$ 0.1016$ 3.05
100+$ 0.0908$ 9.08
500+$ 0.0821$ 41.05
1,000+$ 0.0777$ 77.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Zener Diode Arrays
ManufacturerMCC
PackagingSOT-23
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)20uA@1V
Impedance(Zzt)100Ω
Diode Configuration1 Pair Common Anode
Pd - Power Dissipation300mW
Zener Voltage(Range)2.5V~2.9V
Zener Voltage(Nom)2.7V
Impedance(Zzk)600Ω

Features

AI Translation
  • AEC-Q101 qualified
  • Dual Zener diode in common anode configuration
  • Ideally suited for automated assembly processes
  • Moisture Sensitivity Level 1
  • Epoxy meets UL 94 V-0 flammability rating
  • Halogen-free, "green" device
  • Lead-free finish / RoHS compliant ("P" suffix denotes RoHS compliant)
  • Electrostatic discharge (Human Body Model): 30KV

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AZ23C2V7YANGJIESOT-23(TO-236)2,760$ 0.0328
AZ23C2V7-HE3_A-18VISHAYSOT-23(TO-236)0$ 0.1398
AZ23C2V7-E3-18VISHAYSOT-23-30$ 0.0914
BZB84-C2V7,215NexperiaSOT-230$ 0.1152
AZ23C2V7 RFGTaiwan SemiconductorSOT-230$ 0.0734
AZ23C2V7-G3-08VISHAYSOT-23-30$ 0.0932
AZ23C2V7-G3-18VISHAYSOT-23-30$ 0.1065
AZ23C2V7-7-FDIODESSOT-230$ 0.1098
AZ23C2V7_R1_00001PANJITSOT-230$ 0.0689
AZ23B2V7-E3-08VISHAYSOT-23-30$ 0.1076