LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor BYG23MH product image
Images for reference only

Taiwan Semiconductor BYG23MH

Manufacturer
MPN
BYG23MH
LCSC Part #
C19850190
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
65ns 1 Independent 1kV 1.7V@1A 1.5A DO-214AC(SMA) Single Diodes RoHS
DatasheetTaiwan Semiconductor BYG23MH
RoHS Compliance2 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0901$ 0.09
200+$ 0.036$ 7.20
500+$ 0.0348$ 17.40
1,000+$ 0.0342$ 34.20
Standard Packaging7500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTaiwan Semiconductor
PackagingDO-214AC(SMA)
Reverse Recovery Time (trr)65ns
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)1kV
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.7V@1A
Reverse Leakage Current (Ir)1uA
Current - Rectified1.5A
Non-Repetitive Peak Forward Surge Current50A

Features

AI Translation
  • AEC-Q101 qualified
  • Glass passivated junction
  • Suitable for automatic placement
  • Fast switching for high efficiency
  • High surge current capability
  • Moisture Sensitivity Level: Level 1 per J-STD-020
  • RoHS compliant
  • Halogen-free per IEC 61249-2-21

Applications

AI Translation
  • BYG23MH's superior avalanche capability makes it particularly suitable for freewheeling, clamping, snubbing, demagnetization, and other power switching applications in power supplies.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BYG23MTaiwan SemiconductorDO-214AC(SMA)0$ 0.0901
RS2MAHR3GTaiwan SemiconductorDO-214AC(SMA)0$ 0.732
RS2MAHTaiwan SemiconductorDO-214AC(SMA)0$ 0.0949