LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA MKP1W036807J00MSSD product image
Images for reference only

WIMA MKP1W036807J00MSSD

Manufacturer
MPN
MKP1W036807J00MSSD
LCSC Part #
C19824601
Packaging
-
Customer #
Key Attributes
680nF 3kV -55℃~+105℃ ±20% Film Capacitors RoHS
DatasheetWIMA MKP1W036807J00MSSD
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.6075$ 18.61
210+$ 7.4252$ 1559.29
490+$ 7.1776$ 3517.02
1,015+$ 7.0538$ 7159.61
Standard Packaging35/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance680nF
Voltage Rating3kV
Operating Temperature-55℃~+105℃
Tolerance±20%

Introduction

AI Translation

WIMA MKP 10 is a polypropylene (PP) capacitor for pulse applications, featuring double-sided metallized electrodes, with PCM dimensions ranging from 7.5mm to 52.5mm. Capacitance ranges from 1000pF to 47μF, with rated voltages from 100VDC to 3000VDC.

Features

AI Translation
  • Pulse load construction
  • Self-healing capability
  • Extremely low dissipation factor
  • Negative capacitance change with temperature
  • AEC-Q200 qualified
  • RoHS 2015/863 compliant

Applications

AI Translation
  • Pulse applications such as switch-mode power supplies
  • Televisions and monitors
  • Lighting
  • Audio/video equipment