MOLEX 430451602
| Manufacturer | |
| MPN | 430451602 |
| LCSC Part # | C19793541 |
| Packaging | Through Hole,Right Angle,P=3mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 16POS 3mm |
| Datasheet | MOLEX 430451602 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle,P=3mm | |
| Connector Type | Right Angle | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 8.5A | |
| Supplementary Features | Harpoon Contact (Plastic) | |
| Number of PINs | 16P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 27.65mm | |
| Row Spacing | 3mm | |
| Pin Structure | 2x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle,P=3mm | |
| Connector Type | Right Angle | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 2 | |
| Pitch | 3mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 8.5A | |
| Supplementary Features | Harpoon Contact (Plastic) | |
| Number of PINs | 16P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 27.65mm | |
| Row Spacing | 3mm | |
| Pin Structure | 2x8P |
Help & FeedbackShow similar products (0) >
In-Stock: 368
368 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3158 | $ 2.32 |
| 10+ | $ 1.9653 | $ 19.65 |
| 30+ | $ 1.7459 | $ 52.38 |
| 132+ | $ 1.5215 | $ 200.84 |
| 528+ | $ 1.42 | $ 749.76 |
| 990+ | $ 1.3757 | $ 1361.94 |
Standard Packaging66/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle,P=3mm | |
| Connector Type | Right Angle | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 8.5A | |
| Supplementary Features | Harpoon Contact (Plastic) | |
| Number of PINs | 16P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 27.65mm | |
| Row Spacing | 3mm | |
| Pin Structure | 2x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle,P=3mm | |
| Connector Type | Right Angle | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 2 | |
| Pitch | 3mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 8.5A | |
| Supplementary Features | Harpoon Contact (Plastic) | |
| Number of PINs | 16P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 27.65mm | |
| Row Spacing | 3mm | |
| Pin Structure | 2x8P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 430451601 | MOLEX | Through Hole,Right Angle,P=3mm | 1 | $ 5.8206 | ||
| 430451600 | MOLEX | Through Hole,Right Angle,P=3mm | 1,990 | $ 1.5264 | ||
| 0430451621 | MOLEX | Through Hole,Right Angle | 8 | $ 5.3246 | ||
| 430451622 | MOLEX | P=3.00mm | 0 | $ 7.324 | ||
| 430451623 | MOLEX | Through Hole,Right Angle | 0 | $ 3.1254 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



