LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YJYCOIN YPRH1207-222M product image
  • YPRH1207-222M thumbnail 1
  • YPRH1207-222M thumbnail 2
  • YPRH1207-222M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YJYCOIN YPRH1207-222M

Manufacturer
YJYCOINAsian Brands
MPN
YPRH1207-222M
LCSC Part #
C19632965
Packaging
SMD,12x12mm
Customer #
Key Attributes
FIXED IND 2.2mH 4.5Ω SMD,12x12mm
DatasheetYJYCOIN YPRH1207-222M
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,035
1,035 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3657$ 1.83
50+$ 0.2872$ 14.36
150+$ 0.2535$ 38.03
500+$ 0.2115$ 105.75
2,000+$ 0.1928$ 385.60
5,000+$ 0.1816$ 908.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerYJYCOIN
PackagingSMD,12x12mm
Inductance2.2mH
Tolerance±20%
Current - Saturation(Isat)550mA
DC Resistance(DCR)4.5Ω
TypeMagnetic Shielded Inductor