CONNTEK KTM1301SB-TO3
| Manufacturer | CONNTEKAsian Brands |
| MPN | KTM1301SB-TO3 |
| LCSC Part # | C19631602 |
| Packaging | TO-92S |
| Customer # | |
| Key Attributes | High-performance, low-power, omnipolar magnetic field detection TMR switch sensor |
| Datasheet | CONNTEK KTM1301SB-TO3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | CONNTEK | |
| Packaging | TO-92S | |
| Sample Frequency | 50Hz | |
| Operation Points | 2.6mT~3.6mT | |
| Release Points | 1.6mT~2.6mT | |
| Features | Current limit protection;Short-Circuit Protection;Reverse voltage protection | |
| Current - Supply | 160nA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.8V~5.5V | |
| Type | Omnipolar |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | CONNTEK | |
| Packaging | TO-92S | |
| Sample Frequency | 50Hz | |
| Operation Points | 2.6mT~3.6mT | |
| Release Points | 1.6mT~2.6mT |
| Type | Description | |
|---|---|---|
| Features | Current limit protection;Short-Circuit Protection;Reverse voltage protection | |
| Current - Supply | 160nA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.8V~5.5V | |
| Type | Omnipolar |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-low power consumption
- 50Hz version: 160 nA@3.0 V
- 1.6kHz version: 600 nA@3.0 V
- Continuous operation version: 1.9μA@3.0V
- Wide operating voltage range: 1.8V ~ 5.5V
- Selectable magnetic field threshold
- B_OP = ±45Gs, B_RP = ±36Gs
- B_OP = ±30Gs, B_RP = ±21Gs
- B_OP = ±18Gs, B_RP = ±12Gs
- B_OP = ±9Gs, B_RP = ±6Gs
- B_OP = ±7Gs, B_RP = ±4Gs
- Omnipolar magnetic field detection
- CMOS push-pull output
- Package: SOT-23-3L, TO-92S
- Operating temperature range:
Applications
AI Translation
- Water meters, gas meters
- Smart home
- Industrial control
- Consumer electronics
- Automotive electronics
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4255 | $ 0.43 |
| 10+ | $ 0.335 | $ 3.35 |
| 30+ | $ 0.2958 | $ 8.87 |
| 100+ | $ 0.246 | $ 24.60 |
| 500+ | $ 0.2248 | $ 112.40 |
| 1,000+ | $ 0.2113 | $ 211.30 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | CONNTEK | |
| Packaging | TO-92S | |
| Sample Frequency | 50Hz | |
| Operation Points | 2.6mT~3.6mT | |
| Release Points | 1.6mT~2.6mT | |
| Features | Current limit protection;Short-Circuit Protection;Reverse voltage protection | |
| Current - Supply | 160nA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.8V~5.5V | |
| Type | Omnipolar |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | CONNTEK | |
| Packaging | TO-92S | |
| Sample Frequency | 50Hz | |
| Operation Points | 2.6mT~3.6mT | |
| Release Points | 1.6mT~2.6mT |
| Type | Description | |
|---|---|---|
| Features | Current limit protection;Short-Circuit Protection;Reverse voltage protection | |
| Current - Supply | 160nA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.8V~5.5V | |
| Type | Omnipolar |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-low power consumption
- 50Hz version: 160 nA@3.0 V
- 1.6kHz version: 600 nA@3.0 V
- Continuous operation version: 1.9μA@3.0V
- Wide operating voltage range: 1.8V ~ 5.5V
- Selectable magnetic field threshold
- B_OP = ±45Gs, B_RP = ±36Gs
- B_OP = ±30Gs, B_RP = ±21Gs
- B_OP = ±18Gs, B_RP = ±12Gs
- B_OP = ±9Gs, B_RP = ±6Gs
- B_OP = ±7Gs, B_RP = ±4Gs
- Omnipolar magnetic field detection
- CMOS push-pull output
- Package: SOT-23-3L, TO-92S
- Operating temperature range:
Applications
AI Translation
- Water meters, gas meters
- Smart home
- Industrial control
- Consumer electronics
- Automotive electronics
C19631602 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



