Honeywell SPTMA0015PG5W02
| Manufacturer | |
| MPN | SPTMA0015PG5W02 |
| LCSC Part # | C19554183 |
| Packaging | - |
| Customer # | |
| Key Attributes | Pressure Sensors, Transducers - Industrial RoHS |
| Datasheet | Honeywell SPTMA0015PG5W02 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Features | Dielectric isolation measurement;On-chip temperature compensation;Negative pressure/vacuum measurement | |
| Module | - | |
| Voltage - Supply | - | |
| Response time | 5ms | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - |
| Type | Description | |
|---|---|---|
| Features | Dielectric isolation measurement;On-chip temperature compensation;Negative pressure/vacuum measurement | |
| Module | - | |
| Voltage - Supply | - | |
| Response time | 5ms | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
Honeywell's SPT Series stainless steel pressure sensors are designed for media that will not adversely attack 316L stainless steel. The back metal tube is constructed of 304 stainless steel, providing effective resistance against most harsh environments. The SPT Series is calibrated and compensated for three output types: 4.0 mA to 20.0 mA (mA version); 1.0 Vdc to 5.0 Vdc (4 V version); and 0 mV to 100 mV (mV version).
Features
- Reliable semiconductor technology
- Calibrated and temperature compensated
- Rugged stainless steel housing
- NEMA 4 rated design
- Compact size
- Measures absolute, gauge, sealed gauge, and vacuum gauge pressure
- Pressure ranges from 0 psi to 3 psi, 0 psi to 5000 psi
All versions feature multiple pressure port options for use in a wide range of OEM equipment. The SPT Series stainless steel devices are rugged, reliable sensors for pressure sensing applications requiring monitoring of corrosive liquids and gases.
Applications
- Industrial Automation & Flow Control
- Pressure Instrumentation
- Hydraulic Systems
- Process Control
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 227.4316 | $ 227.43 |
| 200+ | $ 213.6037 | $ 42720.74 |
| 500+ | $ 206.4659 | $ 103232.95 |
| 1,000+ | $ 202.9399 | $ 202939.90 |
Standard Packaging25/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Features | Dielectric isolation measurement;On-chip temperature compensation;Negative pressure/vacuum measurement | |
| Module | - | |
| Voltage - Supply | - | |
| Response time | 5ms | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - |
| Type | Description | |
|---|---|---|
| Features | Dielectric isolation measurement;On-chip temperature compensation;Negative pressure/vacuum measurement | |
| Module | - | |
| Voltage - Supply | - | |
| Response time | 5ms | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
Honeywell's SPT Series stainless steel pressure sensors are designed for media that will not adversely attack 316L stainless steel. The back metal tube is constructed of 304 stainless steel, providing effective resistance against most harsh environments. The SPT Series is calibrated and compensated for three output types: 4.0 mA to 20.0 mA (mA version); 1.0 Vdc to 5.0 Vdc (4 V version); and 0 mV to 100 mV (mV version).
Features
- Reliable semiconductor technology
- Calibrated and temperature compensated
- Rugged stainless steel housing
- NEMA 4 rated design
- Compact size
- Measures absolute, gauge, sealed gauge, and vacuum gauge pressure
- Pressure ranges from 0 psi to 3 psi, 0 psi to 5000 psi
All versions feature multiple pressure port options for use in a wide range of OEM equipment. The SPT Series stainless steel devices are rugged, reliable sensors for pressure sensing applications requiring monitoring of corrosive liquids and gases.
Applications
- Industrial Automation & Flow Control
- Pressure Instrumentation
- Hydraulic Systems
- Process Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

