LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

muRata HPH-12/30-D48NB-C

Manufacturer
MPN
HPH-12/30-D48NB-C
LCSC Part #
C19528600
Packaging
-
Customer #
Key Attributes
12V 36V~75V DC DC Converters
DatasheetmuRata HPH-12/30-D48NB-C
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturermuRata
Packaging-
Output Voltage12V
Ripple Noise-
Operating Temperature-40℃~+85℃
TypeOpen type
Quiescent Supply Current-
Voltage - Supply36V~75V
Capacitive Load(Max)10000uF
Number of Outputs1
Iout30A
Height-
Frequency - Switching-
Isolation Voltage(Vrms)2.25kV
FeaturesSynchronous rectification control;Remote sampling compensation;Under Voltage Protection;Overvoltage Protection;Short Circuit Protection;Overheat Protection;Overload protection;Automatic fault recovery
Output Power360W
Conversion Efficiency-
Length-
Width-

Introduction

AI Translation

HPH converters utilize a full-bridge, fixed-frequency topology along with synchronous output rectification to achieve a high efficiency. This efficiency, coupled with the open-frame package that allows unrestricted air flow, reduces internal component temperatures thereby allowing operation at elevated ambient temperatures. These DC/DC’s provide output trim, sense pins and primary side on/off control (available with positive or negative logic). Standard features also include input undervoltage shutdown circuitry, output overvoltage protection, output short-circuit and current limiting protection and thermal shutdown. All devices are certified to IEC/UL/EN60950-1, 2nd Edition safety standards and carry the CE mark (meet LVD requirements).