MAXIM DS1330YP-70IND
| Manufacturer | |
| MPN | DS1330YP-70IND |
| LCSC Part # | C19472283 |
| Packaging | PowerCAP-34 |
| Customer # | |
| Key Attributes | 256Kbit PowerCAP-34 Memory |
| Datasheet | MAXIM DS1330YP-70IND |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MAXIM | |
| Packaging | PowerCAP-34 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto store function;Low-voltage automatic write protection | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 4.5V~5.5V;85mA | |
| Access Time | 70ns | |
| Data Retention - TDR (Year) | 10 years | |
| Standby Supply Current | 50uA | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MAXIM | |
| Packaging | PowerCAP-34 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto store function;Low-voltage automatic write protection | |
| Memory Size | 256Kbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V;85mA | |
| Access Time | 70ns | |
| Data Retention - TDR (Year) | 10 years | |
| Standby Supply Current | 50uA | |
| Interface | - |
Introduction
The DS1330 256k NV SRAMs are 262,144-bit, fully static, NV SRAMs organized as 32,768 words by 8 bits. Each NV SRAM has a self-contained lithium energy source and control circuitry which constantly monitors VCC for an out-of-tolerance condition. When such a condition occurs, the lithium energy source is automatically switched on and write protection is unconditionally enabled to prevent data corruption. Additionally, the DS1330 devices have dedicated circuitry for monitoring the status of VCC and the status of the internal lithium battery. DS1330 devices in the PowerCap module package are directly surface mountable and are normally paired with a DS9034PC PowerCap to form a complete NV SRAM module. The devices can be used in place of 32kx8 SRAM, EEPROM, or Flash components.
Features
- 10 years minimum data retention in the absence of external power
- Data is automatically protected during power loss
- Power supply monitor resets processor when VCC power loss occurs and holds processor in reset during VCC ramp-up
- Battery monitor checks remaining capacity daily
- Read and write access times of 70ns
- Unlimited write cycle endurance
- Typical standby current 50μA
- Upgrade for 32kx8 SRAM, EEPROM or Flash
- Lithium battery is electrically disconnected to retain freshness until power is applied for the first time
- Full ±10% VCC operating range (DS1330Y) or optional ±5% VCC operating range (DS1330AB)
- Optional industrial temperature range of -40℃ to +85℃, designated IND
- PowerCap Module (PCM) package
- Directly surface-mountable module
- Replaceable snap-on PowerCap provides lithium backup battery
- Standardized pinout for all nonvolatile (NV) SRAM products
- Detachment feature on PowerCap allows easy removal using a regular screwdriver
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MAXIM | |
| Packaging | PowerCAP-34 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto store function;Low-voltage automatic write protection | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 4.5V~5.5V;85mA | |
| Access Time | 70ns | |
| Data Retention - TDR (Year) | 10 years | |
| Standby Supply Current | 50uA | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MAXIM | |
| Packaging | PowerCAP-34 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto store function;Low-voltage automatic write protection | |
| Memory Size | 256Kbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V;85mA | |
| Access Time | 70ns | |
| Data Retention - TDR (Year) | 10 years | |
| Standby Supply Current | 50uA | |
| Interface | - |
Introduction
The DS1330 256k NV SRAMs are 262,144-bit, fully static, NV SRAMs organized as 32,768 words by 8 bits. Each NV SRAM has a self-contained lithium energy source and control circuitry which constantly monitors VCC for an out-of-tolerance condition. When such a condition occurs, the lithium energy source is automatically switched on and write protection is unconditionally enabled to prevent data corruption. Additionally, the DS1330 devices have dedicated circuitry for monitoring the status of VCC and the status of the internal lithium battery. DS1330 devices in the PowerCap module package are directly surface mountable and are normally paired with a DS9034PC PowerCap to form a complete NV SRAM module. The devices can be used in place of 32kx8 SRAM, EEPROM, or Flash components.
Features
- 10 years minimum data retention in the absence of external power
- Data is automatically protected during power loss
- Power supply monitor resets processor when VCC power loss occurs and holds processor in reset during VCC ramp-up
- Battery monitor checks remaining capacity daily
- Read and write access times of 70ns
- Unlimited write cycle endurance
- Typical standby current 50μA
- Upgrade for 32kx8 SRAM, EEPROM or Flash
- Lithium battery is electrically disconnected to retain freshness until power is applied for the first time
- Full ±10% VCC operating range (DS1330Y) or optional ±5% VCC operating range (DS1330AB)
- Optional industrial temperature range of -40℃ to +85℃, designated IND
- PowerCap Module (PCM) package
- Directly surface-mountable module
- Replaceable snap-on PowerCap provides lithium backup battery
- Standardized pinout for all nonvolatile (NV) SRAM products
- Detachment feature on PowerCap allows easy removal using a regular screwdriver
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |