LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ABB HW050AF

Manufacturer
MPN
HW050AF
LCSC Part #
C19386437
Packaging
-
Customer #
Key Attributes
36V~75V DC DC Converters
DatasheetABB HW050AF
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerABB
Packaging-
Output Voltage5V;3.3V
Ripple Noise150mVp-p
Operating Temperature-40℃~+85℃
TypeOpen type
Quiescent Supply Current-
Voltage - Supply36V~75V
Capacitive Load(Max)10000uF
Number of Outputs2
Iout8A
Height8.5mm
Frequency - Switching200kHz
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency85.5%
FeaturesSynchronous rectification control;Over Current Protection;Overvoltage Protection;Overheat Protection
Output Power50W
Length99.1mm
Width60mm

Introduction

AI Translation

The HW050 Dual-Output Power Modules are open frame (no case, no potting) dc-dc converters that operate over an input voltage range of 36 Vdc to 75 Vdc and provide two precisely regulated dc outputs. The module has a maximum power rating of 50 W, and uses synchronous rectification on both outputs to achieve a typical full-load efficiency of 85.5%.

Features

AI Translation
  • Dual outputs with tight regulation
  • Low profile
  • Small size: 99.1 mm×60.0 mm×8.5 mm (3.90 in. x 2.36 in. × 0.33 in.)
  • High efficiency: 85.5% typical
  • Flexible loading between outputs
  • Fixed frequency
  • Open frame design; no case or potting
  • Overcurrent protection
  • Output overvoltage protection
  • Remote on/off
  • Wide output voltage adjustment
  • Overtemperature protection
  • Wide operating temperature range
  • ISO 9001 Certified manufacturing facilities
  • Complies with ETSI ETI-300-321-2 voltage and current requirements
  • UL 60950 Recognized, CSA 22.2 No. 60950-00 Certified, and VDE 0805 (IEC60950) Licensed
  • CE mark meets 73/23/EEC and 93/68/EEC directives

Applications

AI Translation
  • Distributed power architectures
  • Communications equipment
  • Computer equipment