LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Honeywell HPB100W5DA-BF

Manufacturer
MPN
HPB100W5DA-BF
LCSC Part #
C19297848
Packaging
-
Customer #
Key Attributes
Pressure Sensors, Transducers - Industrial
DatasheetHoneywell HPB100W5DA-BF
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All

Introduction

AI Translation

The Honeywell Precision Barometer (HPB) offers exceptional value to instrument manufacturers requiring accurate and stable barometric pressure measurements under real-world conditions. The HPB utilizes proven silicon sensor technology and microprocessor-based signal compensation, eliminating the need for thermal isolation or temperature regulation of the barometer. The HPB covers a pressure range of 500 to 1200 hPa. The HPA is suited for altimeter applications with a pressure range of 0 to 17.6 psia.

Features

AI Translation
  • ISO 9001 compliant
  • ISO 14001 compliant
  • High accuracy: max ±0.4 hPa over -40 to 85°C; max ±0.03% FS over -40 to 85°C
  • Multiple interface options
  • Based on proven Honeywell technology
  • Two accuracy levels including temperature error over -40 to 85°C: HPB ±0.4 hPa or ±0.8 hPa; HPA ±0.03% or ±0.06% FS max
  • Simplified system design: no thermal isolation, temperature conditioning, or additional signal compensation required
  • Easy interface, plug-and-play, meets system requirements
  • TTL interface: lowest power consumption (33 mW)
  • RS-232 interface: single serial port capable of receiving commands and sending data to a computer
  • RS-485 interface: connects up to 89 devices on a two-wire multipoint bus
  • Stable and reliable: Honeywell has been dedicated to manufacturing the world's highest-performance silicon pressure sensors for over 30 years

Applications

AI Translation
  • Automatic Weather Observation System (AWOS)
  • Remote Weather Stations
  • Marine Data Buoys
  • Environmental Data Logging
  • Auxiliary Data
  • Altimeters