LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HenryTech HT-SCN-2-65+ product image
Images for reference only

HenryTech HT-SCN-2-65+

Manufacturer
HenryTechAsian Brands
MPN
HT-SCN-2-65+
LCSC Part #
C19192573
Packaging
1206
Customer #
Key Attributes
5000-6000MHz Dual-Channel 0° RF Power Splitter/Combiner
DatasheetHenryTech HT-SCN-2-65+
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.7133$ 16.71
200+$ 6.6696$ 1333.92
500+$ 6.4465$ 3223.25
1,000+$ 6.3358$ 6335.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Power Dividers/Splitters
ManufacturerHenryTech
Packaging1206
Frequency Range5GHz~6GHz
Voltage - Supply-
Phase Unbalance3deg
Work score/number of work combinations2 way
Operating Temperature-55℃~+100℃
Amplitude Unbalance0.1dB
Insertion Loss1.1dB

Features

AI Translation
  • Isolation resistor, external 100 ohms
  • Low insertion loss, 0.5 dB typ.
  • Excellent amplitude unbalance, 0.1 dB typ.
  • Excellent phase unbalance, 2.0 deg. typ.
  • High isolation.
  • Excellent power handling, 4W as splitter
  • Small size
  • ESD non-sensitive
  • Temperature stable LTCC technology
  • Low cos

Applications

AI Translation
  • WLAN
  • ISM