Dersonic CY1330JE1IEB44M2A6
| Manufacturer | DersonicAsian Brands |
| MPN | CY1330JE1IEB44M2A6 |
| LCSC Part # | C19192067 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 33pF ±5% Y1 500V Through Hole,P=10mm Ceramic Capacitors |
| Datasheet | Dersonic CY1330JE1IEB44M2A6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 33pF | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | Y1 | |
| Voltage(AC) | 500V | |
| safety certification | UL;CUL;VDE;ENEC;CQC |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 33pF | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Ratings | Y1 | |
| Voltage(AC) | 500V | |
| safety certification | UL;CUL;VDE;ENEC;CQC |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 730
730 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0603$ 0.0573 | $ 0.57 |
| 100+ | $ 0.0482$ 0.0458 | $ 4.58 |
| 300+ | $ 0.0421$ 0.0400 | $ 12.00 |
| 1,000+ | $ 0.0376$ 0.0358 | $ 35.80 |
| 5,000+ | $ 0.034$ 0.0323 | $ 161.50 |
| 10,000+ | $ 0.0322$ 0.0306 | $ 306.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 33pF | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | Y1 | |
| Voltage(AC) | 500V | |
| safety certification | UL;CUL;VDE;ENEC;CQC |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 33pF | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Ratings | Y1 | |
| Voltage(AC) | 500V | |
| safety certification | UL;CUL;VDE;ENEC;CQC |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



