NATIONSTAR FC-1608W1-460
| Manufacturer | NATIONSTARAsian Brands |
| MPN | FC-1608W1-460 |
| LCSC Part # | C19189747 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED WHITE 0603 SMD |
| Datasheet | NATIONSTAR FC-1608W1-460 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | 0603 | |
| Half wave width | - | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.6V~3.6V | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| ESD Withstand Voltage | - | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Yellow Lens | |
| Luminous Intensity | 1.2cd | |
| Viewing Angle | 130° | |
| Illumination Color | White | |
| Lamp Holder Type | 1mmx0.7mm square lamp head | |
| Wavelength | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | 0603 | |
| Half wave width | - | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.6V~3.6V | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| ESD Withstand Voltage | - |
| Type | Description | |
|---|---|---|
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Yellow Lens | |
| Luminous Intensity | 1.2cd | |
| Viewing Angle | 130° | |
| Illumination Color | White | |
| Lamp Holder Type | 1mmx0.7mm square lamp head | |
| Wavelength | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | 0603 | |
| Half wave width | - | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.6V~3.6V | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| ESD Withstand Voltage | - | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Yellow Lens | |
| Luminous Intensity | 1.2cd | |
| Viewing Angle | 130° | |
| Illumination Color | White | |
| Lamp Holder Type | 1mmx0.7mm square lamp head | |
| Wavelength | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | 0603 | |
| Half wave width | - | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.6V~3.6V | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| ESD Withstand Voltage | - |
| Type | Description | |
|---|---|---|
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Yellow Lens | |
| Luminous Intensity | 1.2cd | |
| Viewing Angle | 130° | |
| Illumination Color | White | |
| Lamp Holder Type | 1mmx0.7mm square lamp head | |
| Wavelength | - |
Help & FeedbackShow similar products (0) >
C19189747 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



