COILMX MS0650-100M
| Manufacturer | COILMXAsian Brands |
| MPN | MS0650-100M |
| LCSC Part # | C18199489 |
| Packaging | SMD,7.2x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 5.1A 55mΩ SMD,7.15x6.6x5mm |
| Datasheet | COILMX MS0650-100M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,7.2x6.6mm | |
| Current Rating | 4.5A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 55mΩ | |
| Current - Saturation(Isat) | 6A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,7.2x6.6mm | |
| Current Rating | 4.5A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 55mΩ | |
| Current - Saturation(Isat) | 6A |
Help & FeedbackShow similar products (0) >
In-Stock: 560
560 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1884$ 0.1696 | $ 0.85 |
| 50+ | $ 0.148$ 0.1332 | $ 6.66 |
| 150+ | $ 0.1306$ 0.1176 | $ 17.64 |
| 1,000+ | $ 0.109$ 0.0981 | $ 98.10 |
| 2,000+ | $ 0.0994$ 0.0895 | $ 179.00 |
| 5,000+ | $ 0.0936$ 0.0843 | $ 421.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,7.2x6.6mm | |
| Current Rating | 4.5A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 55mΩ | |
| Current - Saturation(Isat) | 6A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,7.2x6.6mm | |
| Current Rating | 4.5A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 55mΩ | |
| Current - Saturation(Isat) | 6A |
Help & FeedbackShow similar products (0) >
C18199489 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



