LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TUDOR 2T1693 product image
  • 2T1693 thumbnail 1
  • 2T1693 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

TUDOR Hexagon Bolt DIN933 M14X80 304 Stainless Steel Natural Color Bagged

Manufacturer
MPN
2T1693
LCSC Part #
C18177952
Packaging
-
Customer #
Key Attributes
TUDOR Hexagon Bolt DIN933 M14X80 304 Stainless Steel Natural Color Bagged
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.5754$ 35.58
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Hardware, Fasteners, Accessories/Bolts
ManufacturerTUDOR
Packaging-
thread diameter14mm
pitch2mm
specificationsM14×80
texture of material304 stainless steel
standardDIN933
surface treatmentNatural color
Nominal length80mm