TUDOR TUV3-080065
| Manufacturer | |
| MPN | TUV3-080065 |
| LCSC Part # | C18176375 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.25mm Screws, Bolts |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| Thread diameter | 8mm | |
| specifications | M8×65 | |
| Nominal length | 65mm | |
| Pitch | 1.25mm | |
| Hardness grade | Grade 10.9 |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| Thread diameter | 8mm |
| Type | Description | |
|---|---|---|
| specifications | M8×65 | |
| Nominal length | 65mm | |
| Pitch | 1.25mm | |
| Hardness grade | Grade 10.9 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 49.3792 | $ 49.38 |
| 200+ | $ 19.7023 | $ 3940.46 |
| 500+ | $ 19.0452 | $ 9522.60 |
| 1,000+ | $ 18.7197 | $ 18719.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| Thread diameter | 8mm | |
| specifications | M8×65 | |
| Nominal length | 65mm | |
| Pitch | 1.25mm | |
| Hardness grade | Grade 10.9 |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| Thread diameter | 8mm |
| Type | Description | |
|---|---|---|
| specifications | M8×65 | |
| Nominal length | 65mm | |
| Pitch | 1.25mm | |
| Hardness grade | Grade 10.9 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

