LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

chxunda XD-1.0-11Y

Manufacturer
chxundaAsian Brands
MPN
XD-1.0-11Y
LCSC Part #
C17700343
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 11POS 1mm SINGLE ROW
Datasheetchxunda XD-1.0-11Y
RoHS Compliance6 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=1mm
Pitch1mm
Row Spacing-
Flame Retardant RatingUL94V-0
Number of Rows1
With WingsWithout Fins
Operating Temperature-25℃~+85℃
Holes Structure1x11P
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row11
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.