Coherent FTLF1436W5BTV
| Manufacturer | |
| MPN | FTLF1436W5BTV |
| LCSC Part # | C17683645 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | Coherent FTLF1436W5BTV |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Coherent | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Coherent |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The Finisar FTLF1436W5BTV SFP28 transceiver is designed for Ethernet links with data rates up to 25.78Gb/s and link lengths up to 10km. It complies with SFF-8472 Rev 12.2 and IEEE 802.3cc standards, and is compatible with applicable portions of SFF-8432 and SFF8431 Rev. 3.0. The product is RoHS compliant and lead-free.
Features
AI Translation
- Hot-pluggable SFP28 package
- Duplex LC connector
- Dual rate: 25.78Gb/s and 10.3125Gb/s
- Operating temperature range: -40℃ to 85℃
- Maximum power consumption 1.2W during link establishment
- Up to 10km transmission distance over 9/125μm single-mode fiber
- 1310nm DFB laser transmitter
- Built-in digital diagnostics
- RoHS compliant
- Metal housing for reduced EMI
- Optical and electrical loopback support
- Single 3.3V power supply
Applications
AI Translation
25GBASE-LR, eCPRI and CPRI
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Coherent | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Coherent |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The Finisar FTLF1436W5BTV SFP28 transceiver is designed for Ethernet links with data rates up to 25.78Gb/s and link lengths up to 10km. It complies with SFF-8472 Rev 12.2 and IEEE 802.3cc standards, and is compatible with applicable portions of SFF-8432 and SFF8431 Rev. 3.0. The product is RoHS compliant and lead-free.
Features
AI Translation
- Hot-pluggable SFP28 package
- Duplex LC connector
- Dual rate: 25.78Gb/s and 10.3125Gb/s
- Operating temperature range: -40℃ to 85℃
- Maximum power consumption 1.2W during link establishment
- Up to 10km transmission distance over 9/125μm single-mode fiber
- 1310nm DFB laser transmitter
- Built-in digital diagnostics
- RoHS compliant
- Metal housing for reduced EMI
- Optical and electrical loopback support
- Single 3.3V power supply
Applications
AI Translation
25GBASE-LR, eCPRI and CPRI
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B5A |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B5A |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

