LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP 1N1186AR

Manufacturer
MPN
1N1186AR
LCSC Part #
C17677090
Packaging
DO-203AB(DO-5)
Customer #
Key Attributes
200V 40A DO-203AB(DO-5) Single Diodes
DatasheetMICROCHIP 1N1186AR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMICROCHIP
PackagingDO-203AB(DO-5)
Diode Configuration-
Voltage - DC Reverse (Vr) (Max)200V
Operating Junction Temperature Range-65℃~+200℃
Voltage - Forward(Vf@If)-
Reverse Leakage Current (Ir)10uA
Non-Repetitive Peak Forward Surge Current-
Current - Rectified40A

Features

AI Translation
  • Glass passivated die
  • 800A surge rating
  • Glass and metal construction
  • Repetitive peak reverse voltage up to 1000V
  • Low-cost non-RoHS package