LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

NTE Electronics NTE6103

Manufacturer
MPN
NTE6103
LCSC Part #
C17635109
Packaging
-
Customer #
Key Attributes
600V 1 Independent 2.15V@1500A 300A Single Diodes RoHS
DatasheetNTE Electronics NTE6103
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerNTE Electronics
Packaging-
Voltage - DC Reverse (Vr) (Max)600V
Operating Junction Temperature Range-65℃~+200℃
Diode Configuration1 Independent
Voltage - Forward(Vf@If)2.15V@1500A
Reverse Leakage Current (Ir)50mA
Non-Repetitive Peak Forward Surge Current7kA
Current - Rectified300A

Features

AI Translation
  • Standard and reverse polarity
  • Flag lead and bolt top terminals
  • High surge current rating
  • High blocking voltage rating

Applications

AI Translation

Welding machines, battery chargers, electrochemical refining, metal reduction, general industrial high-current rectification